- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 69830-040LF
69830-040LF
Amphenol Communications Solutions (FCI)
Conn IDC Connector RCP 40 POS 2.54mm Solder RA Thru-Hole QuickieA® Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Conn IDC Connector RCP 40 POS 2.54mm Solder RA Thru-Hole QuickieA® Tube
Search Keywords: 69830040LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:69830-040LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1450 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Can Ship immediately
Minimum Order Quantity:
10
6 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
10
$2.25
100
$1.99
250
$1.88
500
$1.81
1,450
$1.69
2,900
$1.61
5,800
$1.53
8,700 +
$1.49
Click for Quote
Log in
to unlock special pricing