- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 69830-026LF
69830-026LF
Amphenol Communications Solutions (FCI)
Conn IDC Connector RCP 26 POS 2.54mm Solder RA Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Conn IDC Connector RCP 26 POS 2.54mm Solder RA Thru-Hole Tube
Search Keywords: 69830026LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:69830-026LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2175 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,446
Can Ship immediately
Minimum Order Quantity:
25
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$1.0681
25
$0.9710
250
$0.9080
500
$0.8890
2,175
$0.8480
4,350
$0.8290
6,525 +
$0.8170
Click for Quote
Log in
to unlock special pricing