- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 69830-024LF
69830-024LF
Amphenol Communications Solutions (FCI)
Conn IDC Connector RCP 24 POS 2.54mm Solder RA Side Entry Thru-Hole QuickieA® Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Conn IDC Connector RCP 24 POS 2.54mm Solder RA Side Entry Thru-Hole QuickieA® Tube
Search Keywords: 69830024LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:69830-024LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2320 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1160
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1,160
$2.628
2,320
$1.391
3,480
$0.979
4,640 +
$0.959
Click for Quote
Log in
to unlock special pricing