- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 69830-016LF
69830-016LF
Amphenol Communications Solutions (FCI)
Wire-To-Board Connector - Transition - 0.100" (2.54mm) Pitch - 16 Contacts - Header - FCI Quickie 69830 Series - 26-28 AWG - B ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Wire-To-Board Connector - Transition - 0.100" (2.54mm) Pitch - 16 Contacts - Header - FCI Quickie 69830 Series - 26-28 AWG - Blue.
Search Keywords: 69830016LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:69830-016LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3335
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,956
Can Ship immediately
Minimum Order Quantity:
25
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
25
$1.340
250
$1.195
500
$1.127
1,000
$1.015
3,335
$0.985
6,670
$0.983
10,005
$0.980
16,675 +
$0.978
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT