- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 69830-008LF
69830-008LF
Amphenol Communications Solutions (FCI)
The 69830-008LF is an 8-position, dual-in-line (DIL) PCB connector with a 2.54mm pitch for board-level connections.
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
The 69830-008LF is an 8-position, dual-in-line (DIL) PCB connector with a 2.54mm pitch for board-level connections.
Search Keywords: 69830008LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:69830-008LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5655 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,028
Ships today, if you order in
Minimum Order Quantity:
50
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
50
$0.639
250
$0.572
500
$0.571
1,000
$0.559
2,500
$0.536
5,655
$0.529
11,310
$0.526
16,965 +
$0.525
Click for Quote
Log in
to unlock special pricing