- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 69802-032LF
69802-032LF
Amphenol Communications Solutions (FCI)
PLCC Socket - 32 (2 x 7, 2 x 9) Pins - 0.050" (1.27mm) Pitch - 1A - 120VAC/DC - Closed Frame - Solder Termination - Surface Mo ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
PLCC Socket - 32 (2 x 7, 2 x 9) Pins - 0.050" (1.27mm) Pitch - 1A - 120VAC/DC - Closed Frame - Solder Termination - Surface Mount.
Search Keywords: 69802032LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:69802-032LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
7280
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,069
Ships today, if you order in
Minimum Order Quantity:
25
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
25
$1.301
250
$1.057
500
$1.010
1,000
$0.967
2,500
$0.927
7,280
$0.902
14,560 +
$0.890
Click for Quote
Log in
to unlock special pricing