- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 69255-001LF
69255-001LF
Amphenol Communications Solutions (FCI)
Conn Modular Jack F 8 POS 1.27mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 3 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Conn Modular Jack F 8 POS 1.27mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 3 Tube
Search Keywords: 69255001LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:69255-001LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1800 -
Type:Modular Jack
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:1000,1000 VDC|VAC
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-40 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,362
Can Ship immediately
Minimum Order Quantity:
25
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
25
$1.646
250
$1.222
500
$1.086
1,800
$1.005
3,600
$1.000
5,400
$0.995
9,000
$0.990
10,800 +
$0.985
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments