- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 69254-003LF
69254-003LF
Amphenol Communications Solutions (FCI)
Conn RJ-11 F 6 POS 2.54mm Solder ST Thru-Hole 2 Terminal 1 Port Cat 3 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conn RJ-11 F 6 POS 2.54mm Solder ST Thru-Hole 2 Terminal 1 Port Cat 3 Tube
Search Keywords: 69254003LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:69254-003LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2100 -
Type:RJ-11
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:6
-
Maximum Voltage Rating:1000,1000 VDC|VAC
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,165
Ships today, if you order in
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
200
$0.8072
500
$0.8052
1,000
$0.8031
1,575
$0.8012
3,150
$0.4931
4,725
$0.3904
6,300 +
$0.3825
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments