- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 69190-103HLF
69190-103HLF
Amphenol Communications Solutions (FCI)
Unshrouded Header - Male Pin - 3 Position - 1 Row - 0.100" (2.54mm) Pitch - 3A - 1500V - Push-Pull - Press-Fit, Solder Termina ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Unshrouded Header - Male Pin - 3 Position - 1 Row - 0.100" (2.54mm) Pitch - 3A - 1500V - Push-Pull - Press-Fit, Solder Termination - Through Hole.
Search Keywords: 69190103HLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:69190-103HLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,845
Can Ship immediately
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
300
6 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
300
$0.4291
500
$0.4281
1,000
$0.4270
3,000
$0.4260
6,000
$0.2621
9,000
$0.2075
12,000 +
$0.2034
Click for Quote
Log in
to unlock special pricing