- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 69176-050LF
69176-050LF
Amphenol Communications Solutions (FCI)
Rectangular Connector Housing - Receptacle - Female Socket - 50 Position - 2 Rows - 0.100" Pitch - Polarizing Key - Crimp Term ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Rectangular Connector Housing - Receptacle - Female Socket - 50 Position - 2 Rows - 0.100" Pitch - Polarizing Key - Crimp Termination - Cable Mount.
Search Keywords: 69176050LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:69176-050LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,095
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
100
$1.26
300
$1.22
500
$1.20
1,000
$1.18
2,500
$1.14
5,000
$1.12
7,500 +
$1.10
Click for Quote
Log in
to unlock special pricing