- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 69176-026LF
69176-026LF
Amphenol Communications Solutions (FCI)
Rectangular Connector Housing - Receptacle - Female Socket - 26 Position - 2 Rows - 0.100" Pitch - Polarizing Key - Crimp Term ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Rectangular Connector Housing - Receptacle - Female Socket - 26 Position - 2 Rows - 0.100" Pitch - Polarizing Key - Crimp Termination - Cable Mount.
Search Keywords: 69176026LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:69176-026LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
526
Can Ship immediately
Minimum Order Quantity:
10
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$2.61
50
$2.49
100
$2.44
250
$2.38
500
$2.33
1,000
$2.28
2,500 +
$2.21
Click for Quote
Log in
to unlock special pricing