- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 69176-018LF
69176-018LF
Amphenol Communications Solutions (FCI)
Conn Housing RCP 18 POS 2.54mm Crimp ST Cable Mount Black PVA® Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 18 POS 2.54mm Crimp ST Cable Mount Black PVA® Bag
Search Keywords: 69176018LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:69176-018LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:18
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
8 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
2,000
$5.80
4,000
$2.96
6,000
$2.02
8,000 +
$1.98
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments