- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 69176-008LF
69176-008LF
Amphenol Communications Solutions (FCI)
Conn Housing RCP 8 POS 2.54mm Crimp ST Cable Mount Black PV® Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 8 POS 2.54mm Crimp ST Cable Mount Black PV® Bag
Search Keywords: 69176008LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:69176-008LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:8
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,490
Ships today, if you order in
Minimum Order Quantity:
50
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
50
$0.5597
500
$0.4318
1,000
$0.4146
3,000
$0.3799
5,000
$0.3727
8,000
$0.3708
10,000
$0.3541
15,000 +
$0.3523
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT