- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 69168-120HLF
69168-120HLF
Amphenol Communications Solutions (FCI)
Shrouded Header - Male Pin - 20 Position - 2 Rows - 0.100" (2.54mm) Pitch - 3A - 1000V - Friction Lock - Solder Termination - ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Shrouded Header - Male Pin - 20 Position - 2 Rows - 0.100" (2.54mm) Pitch - 3A - 1000V - Friction Lock - Solder Termination - Through Hole.
Search Keywords: 69168120HLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:69168-120HLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
348
Can Ship immediately
Minimum Order Quantity:
10
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$1.71
100
$1.61
250
$1.56
800
$1.51
1,600
$1.47
3,200 +
$1.44
Click for Quote
Log in
to unlock special pricing