- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 69168-116HLF
69168-116HLF
Amphenol Communications Solutions (FCI)
Shrouded Header - Male Pin - 16 Position - 2 Rows - 0.100" (2.54mm) Pitch - 3A - 1000V - Friction Lock - Solder Termination - ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Shrouded Header - Male Pin - 16 Position - 2 Rows - 0.100" (2.54mm) Pitch - 3A - 1000V - Friction Lock - Solder Termination - Through Hole.
Search Keywords: 69168116HLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:69168-116HLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
810
Can Ship immediately
MOQ for In Stock Qty:
45
MOQ for out of Stock Qty:
45
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
45
$3.92
250
$3.91
500
$3.90
1,200
$3.89
2,400
$2.05
3,600
$1.41
4,800 +
$1.39
Click for Quote
Log in
to unlock special pricing