- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 69168-116
69168-116
Amphenol Communications Solutions (FCI)
Conn Shrouded Header (2 Sides) HDR 16 POS 2.54mm Solder ST Thru-Hole Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Shrouded Header (2 Sides) HDR 16 POS 2.54mm Solder ST Thru-Hole Bulk
Search Keywords: 69168116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:69168-116
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Type:Shrouded Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:10003584VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 95 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160
Can Ship immediately
You may purchase all in-stock quantity of 160
Stock lot only:
160
MOQ for In Stock Qty:
4800
MOQ for out of Stock Qty:
4800
6 Weeks
can ship
6/23/26
CUSTOMERS
ALSO BOUGHT