- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 69168-114
69168-114
Amphenol Communications Solutions (FCI)
Shrouded Header - Male Pin - 14 Position - 2 Rows - 0.100" (2.54mm) Pitch - 3A - 1000V - Friction Lock - Solder Termination - ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Shrouded Header - Male Pin - 14 Position - 2 Rows - 0.100" (2.54mm) Pitch - 3A - 1000V - Friction Lock - Solder Termination - Through Hole.
Search Keywords: 69168114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:69168-114
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,924
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
50
$3.44
500
$3.43
1,000
$3.42
1,600
$3.41
3,200
$1.80
4,800
$1.23
6,400 +
$1.21
Click for Quote
Log in
to unlock special pricing