- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 69168-110HLF
69168-110HLF
Amphenol Communications Solutions (FCI)
Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole DUBOXA„¢ Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole DUBOXA„¢ Bulk
Search Keywords: 69168110HLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:69168-110HLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 95 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,722
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2000
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
25
$1.80
500
$1.43
1,000
$1.30
2,000
$1.28
4,000
$1.27
6,000
$1.22
8,000 +
$1.21
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT