- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 69168-110
69168-110
Amphenol Communications Solutions (FCI)
Shrouded Header - Male Pin - 10 Position - 2 Rows - 0.100" (2.54mm) Pitch - 3A - 1000V - Friction Lock - Solder Termination - ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Shrouded Header - Male Pin - 10 Position - 2 Rows - 0.100" (2.54mm) Pitch - 3A - 1000V - Friction Lock - Solder Termination - Through Hole.
Search Keywords: 69168110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:69168-110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
2,000
$3.10
4,000
$1.64
6,000
$1.13
8,000 +
$1.11
Click for Quote
Log in
to unlock special pricing