- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 69167-105HLF
69167-105HLF
Amphenol Communications Solutions (FCI)
Shrouded Header - Male Pin - 5 Position - 1 Row - 0.100" (2.54mm) Pitch - 3A - 1000V - Friction Lock - Solder Termination - Th ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Shrouded Header - Male Pin - 5 Position - 1 Row - 0.100" (2.54mm) Pitch - 3A - 1000V - Friction Lock - Solder Termination - Through Hole.
Search Keywords: 69167105HLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:69167-105HLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
942
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
3000
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
50
$0.938
500
$0.672
1,000
$0.578
3,000
$0.575
6,000
$0.573
9,000
$0.572
12,000 +
$0.570
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT