- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 68691-172
68691-172
Amphenol Communications Solutions (FCI)
Board to Board Connector - Unshrouded Vertical Header - 72 Position - 2 Rows - 3A - 0.100" (2.54mm) Pitch - Push-Pull - Solder ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Board to Board Connector - Unshrouded Vertical Header - 72 Position - 2 Rows - 3A - 0.100" (2.54mm) Pitch - Push-Pull - Solder - Through Hole.
Search Keywords: 68691172
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:68691-172
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
210
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$3.7380
50
$3.3443
100
$3.2678
250
$3.2206
500
$3.1339
1,000
$3.0940
2,500
$3.0562
5,000 +
$3.0380
Click for Quote
Log in
to unlock special pricing