- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 68685-310LF
68685-310LF
Amphenol Communications Solutions (FCI)
A single-row, 10-position, vertical card connector assembly with lead-free tin-plated solder tails.
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
A single-row, 10-position, vertical card connector assembly with lead-free tin-plated solder tails.
Search Keywords: 68685310LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:68685-310LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
22 -
Type:Socket Strip3594
-
Body Orientation:Straight3574
-
Gender:SKT3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:10003584VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Can Ship immediately
6 Weeks
can ship
7/2/26
CUSTOMERS
ALSO BOUGHT