- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 68685-306LF
68685-306LF
Amphenol Communications Solutions (FCI)
The 68685-306LF is a single-row, 6-position, vertical through-hole card connector assembly from the Dubox family.
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
The 68685-306LF is a single-row, 6-position, vertical through-hole card connector assembly from the Dubox family.
Search Keywords: 68685306LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:68685-306LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
38 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
820
Ships today, if you order in
6 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$3.078
25
$2.445
100
$2.053
500
$1.845
1,000
$1.697
1,590 +
$1.570
Click for Quote
Log in
to unlock special pricing