- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 68685-202LF
68685-202LF
Amphenol Communications Solutions (FCI)
Rectangular Connector - Receptacle - Female Socket - Board to Board - 2 Position - 1 Row - 0.100" (2.54mm) Pitch - Solder Term ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Rectangular Connector - Receptacle - Female Socket - Board to Board - 2 Position - 1 Row - 0.100" (2.54mm) Pitch - Solder Termination - Through Hole.
Search Keywords: 68685202LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:68685-202LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
106
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1
$0.7079
25
$0.5718
50
$0.5454
100
$0.5137
354 +
$0.5060
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments