- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 68683-304LF
68683-304LF
Amphenol Communications Solutions (FCI)
Conn Socket Strip SKT 8 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Conn Socket Strip SKT 8 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Search Keywords: 68683304LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:68683-304LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
55 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
420
Can Ship immediately
Minimum Order Quantity:
55
Order Increment:
55
6 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
55
$2.376
275
$2.173
550
$2.084
1,045
$2.063
2,530
$2.053
5,005
$2.043
7,535
$2.032
10,010 +
$2.022
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments