- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 68602-420HLF
68602-420HLF
Amphenol Communications Solutions (FCI)
The 68602-420HLF is a Bergstik II double-row, straight, lead-free pin header with a 0.100" (2.54mm) pitch.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
The 68602-420HLF is a Bergstik II double-row, straight, lead-free pin header with a 0.100" (2.54mm) pitch.
Search Keywords: 68602420HLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:68602-420HLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:Unshrouded Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:15003584VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
750
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
50
$0.9108
250
$0.9086
500
$0.9063
750
$0.9040
1,500
$0.5563
2,250
$0.4404
3,000 +
$0.4316
Click for Quote
Log in
to unlock special pricing