- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 68602-140HLF
68602-140HLF
Amphenol Communications Solutions (FCI)
The 68602-140HLF is a 40-position, double-row, straight pin header from the Bergstik II series with a 0.100" pitch.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
The 68602-140HLF is a 40-position, double-row, straight pin header from the Bergstik II series with a 0.100" pitch.
Search Keywords: 68602140HLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:68602-140HLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:1500 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
607
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
100
$1.81
300
$1.77
500
$1.72
1,000
$1.71
2,500
$1.70
5,000
$1.69
7,500
$1.68
10,000 +
$1.67
Click for Quote
Log in
to unlock special pricing