- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 68602-126HLF
68602-126HLF
Amphenol Communications Solutions (FCI)
BergStik Board to Board Connector - Male Pin - 26 Position - 2 Rows - 0.100" (2.54mm) Pitch - Unshrouded - Solder Termination ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
BergStik Board to Board Connector - Male Pin - 26 Position - 2 Rows - 0.100" (2.54mm) Pitch - Unshrouded - Solder Termination - Through Hole.
Search Keywords: 68602126HLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:68602-126HLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
924
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
200
$1.15
400
$1.12
600
$1.11
1,000
$1.09
2,600
$1.06
5,000
$1.03
7,600 +
$1.02
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT