- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 68464-120HLF
68464-120HLF
Amphenol Communications Solutions (FCI)
Unshrouded Header - Male Pin - 20 Position - 2 Rows - 0.100" (2.54mm) Pitch - 3A - 1500V - Push-Pull - Solder Termination - Th ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Unshrouded Header - Male Pin - 20 Position - 2 Rows - 0.100" (2.54mm) Pitch - 3A - 1500V - Push-Pull - Solder Termination - Through Hole.
Search Keywords: 68464120HLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:68464-120HLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,130
Can Ship immediately
Minimum Order Quantity:
55
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
55
$1.462
300
$1.188
600
$1.134
1,200
$1.086
2,700
$1.041
5,100
$1.013
7,500
$1.000
10,200 +
$0.997
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments