- Home ›
- All Products›
- 68402-303
68402-303
Amphenol Communications Solutions (FCI)
Dubox Series 3 Position 2.54 mm Pitch Single Row Vertical Receptacle Connector
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
TUBE Packaging
Description
+
Dubox Series 3 Position 2.54 mm Pitch Single Row Vertical Receptacle Connector
Search Keywords: 68402303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:68402-303
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
139
Ships today, if you order in
Minimum Order Quantity:
85