- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 68105-003LF
68105-003LF
Amphenol Communications Solutions (FCI)
Rectangular Connector Housing - Receptacle - Female Socket - 8 Position - 2 Rows - 0.100" (2.54mm) Pitch - Crimp Termination - ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Rectangular Connector Housing - Receptacle - Female Socket - 8 Position - 2 Rows - 0.100" (2.54mm) Pitch - Crimp Termination - Cable Mount.
Search Keywords: 68105003LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:68105-003LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,787
Can Ship immediately
You may purchase all in-stock quantity of 2,787
Stock lot only:
2787
Minimum Order Quantity:
8000
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$0.2452
8,000
$0.2229
10,000
$0.2223
25,000
$0.2141
50,000 +
$0.2135
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments