- Home ›
- All Products›
- 68046-616LF
68046-616LF
Amphenol Communications Solutions (FCI)
Dubox® 2.54mm, Board to Board Connector, Vertical card connector, Surface Mount, Dual Entry, Double Row, 32 Position ,2.54mm ( ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Dubox® 2.54mm, Board to Board Connector, Vertical card connector, Surface Mount, Dual Entry, Double Row, 32 Position ,2.54mm (0.100in) Pitch
Search Keywords: 68046616LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:68046-616LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
14
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Ships today, if you order in
Minimum Order Quantity:
14
Order Increment:
14
Price (USD)
Qty
Unit Price
14
$3.755
112
$2.624
252
$2.454
504
$2.377
1,008
$2.279
2,506
$2.268
5,012
$2.256
7,504 +
$2.245
Click for Quote
Log in
to unlock special pricing