- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 68046-605LF
68046-605LF
Amphenol Communications Solutions (FCI)
Conn Socket Strip SKT 10 POS 2.54mm Solder ST Top Entry SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Socket Strip SKT 10 POS 2.54mm Solder ST Top Entry SMD Tube
Search Keywords: 68046605LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:68046-605LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Type:Socket Strip3594
-
Body Orientation:Straight3574
-
Gender:SKT3578
-
Mounting:Surface Mount3586
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:10003584VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
452
Can Ship immediately
6 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$1.3800
25
$1.1100
100
$1.0600
500
$1.0300
635 +
$0.9853
Click for Quote
Log in
to unlock special pricing