- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 68031-508H
68031-508H
Amphenol Communications Solutions (FCI)
Unshrouded Header - Male Pin - 8 Position - 1 Row - 0.100" (2.54mm) Pitch - 5A - 110V - Push-Pull - Solder Termination - Throu ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BAG Packaging
Description
+
Unshrouded Header - Male Pin - 8 Position - 1 Row - 0.100" (2.54mm) Pitch - 5A - 110V - Push-Pull - Solder Termination - Through Hole.
Search Keywords: 68031508H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:68031-508H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately