- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 68024-136HLF
68024-136HLF
Amphenol Communications Solutions (FCI)
Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
Search Keywords: 68024136HLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:68024-136HLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:36
-
Maximum Voltage Rating:15003584VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,892
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
18 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
100
$1.43
200
$1.41
400
$1.38
600
$1.34
800 +
$1.32
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments