- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 68021-402HLF
68021-402HLF
Amphenol Communications Solutions (FCI)
Unshrouded Header - Male Pin - 2 Position - 2 Rows - 0.100" (2.54mm) Pitch - 3A - 1500V - Push-Pull - Solder Termination - Thr ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Unshrouded Header - Male Pin - 2 Position - 2 Rows - 0.100" (2.54mm) Pitch - 3A - 1500V - Push-Pull - Solder Termination - Through Hole, Right Angle.
Search Keywords: 68021402HLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:68021-402HLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
11 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3,750
$0.2233
7,500
$0.1374
11,250
$0.1088
15,000 +
$0.1066
Click for Quote
Log in
to unlock special pricing