- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 68021-226HLF
68021-226HLF
Amphenol Communications Solutions (FCI)
Conn Unshrouded Header HDR 26 POS 2.54mm Solder RA Side Entry Thru-Hole BergStikA® Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Unshrouded Header HDR 26 POS 2.54mm Solder RA Side Entry Thru-Hole BergStikA® Bulk
Search Keywords: 68021226HLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:68021-226HLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Unshrouded Header3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:15003584VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
25
$2.333
200
$1.896
400
$1.811
600
$1.758
1,000
$1.662
2,600
$1.029
5,000
$1.002
7,600 +
$0.976
Click for Quote
Log in
to unlock special pricing