Image is representational - see mfr. specs

Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole BergStikA® Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole BergStikA® Bulk
Search Keywords: 68021208HLF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions (FCI)
  • Part No:
    68021-208HLF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Type:
    Unshrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    1500 VAC
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
11 Weeks can ship 8/21/26
Backorder
Price (USD)
Qty
Unit Price
400
$0.6227
800
$0.5948
1,200
$0.5933
2,800
$0.5459
5,200
$0.3381
7,600
$0.3372
10,000
$0.3364
15,200 +
$0.3291
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!