- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 68021-148HLF
68021-148HLF
Amphenol Communications Solutions (FCI)
Conn Unshrouded Header HDR 48 POS 2.54mm Solder RA Side Entry Thru-Hole BergStikA® Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Unshrouded Header HDR 48 POS 2.54mm Solder RA Side Entry Thru-Hole BergStikA® Bulk
Search Keywords: 68021148HLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:68021-148HLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Unshrouded Header3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:48
-
Maximum Voltage Rating:15003584VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
228
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
25
$4.51
50
$4.50
100
$4.49
225
$4.47
450
$2.75
675
$2.18
900 +
$2.13
Click for Quote
Log in
to unlock special pricing