- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 68021-132HLF
68021-132HLF
Amphenol Communications Solutions (FCI)
Conn Unshrouded Header HDR 32 POS 2.54mm Solder RA Side Entry Thru-Hole BergStikA® Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Unshrouded Header HDR 32 POS 2.54mm Solder RA Side Entry Thru-Hole BergStikA® Bulk
Search Keywords: 68021132HLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:68021-132HLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Unshrouded Header3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:32
-
Maximum Voltage Rating:15003584VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,649
Ships today, if you order in
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
11 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
40
$3.17
100
$3.16
250
$3.15
400
$3.14
800
$1.94
1,200
$1.53
1,600 +
$1.50
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT