- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 68021-120HLF
68021-120HLF
Amphenol Communications Solutions (FCI)
Conn Unshrouded Header HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole BergStikA® Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Unshrouded Header HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole BergStikA® Bulk
Search Keywords: 68021120HLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:68021-120HLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:1500 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Ships today, if you order in
Minimum Order Quantity:
70
11 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
70
$1.1500
400
$1.1400
600
$1.0600
1,000
$1.0047
2,600
$1.0027
5,000
$0.9374
7,600
$0.9353
10,000 +
$0.9282
Click for Quote
Log in
to unlock special pricing