- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 68021-112HLF
68021-112HLF
Amphenol Communications Solutions (FCI)
Unshrouded Header - Male Pin - 12 Position - 2 Rows - 0.100" (2.54mm) Pitch - 3A - 1500V - Push-Pull - Solder Termination - Th ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Unshrouded Header - Male Pin - 12 Position - 2 Rows - 0.100" (2.54mm) Pitch - 3A - 1500V - Push-Pull - Solder Termination - Through Hole, Right Angle.
Search Keywords: 68021112HLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:68021-112HLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
11 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$1.56
250
$1.27
500
$1.21
1,000
$1.16
2,500
$1.11
5,000
$1.08
7,500
$1.07
10,000 +
$1.06
Click for Quote
Log in
to unlock special pricing