- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 68021-104HLF
68021-104HLF
Amphenol Communications Solutions (FCI)
Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Side Entry Thru-Hole BergStikA® Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Side Entry Thru-Hole BergStikA® Bulk
Search Keywords: 68021104HLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:68021-104HLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:1500 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,400
Ships today, if you order in
Minimum Order Quantity:
50
11 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
50
$0.3573
750
$0.3304
1,500
$0.3235
3,000
$0.3166
5,250 +
$0.3111
Click for Quote
Log in
to unlock special pricing