- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 68020-120
68020-120
Amphenol Communications Solutions (FCI)
Conn Unshrouded Header HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole BergStikA® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BAG Packaging
Description
+
Conn Unshrouded Header HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole BergStikA® Bag
Search Keywords: 68020120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:68020-120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:15003584VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-65 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
Minimum Order Quantity:
150
Tariffs may apply for U.S. shipments