- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 68016-420HLF
68016-420HLF
Amphenol Communications Solutions (FCI)
Conn Unshrouded Header HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Unshrouded Header HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
Search Keywords: 68016420HLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:68016-420HLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:1500 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
696
Ships today, if you order in
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$1.6900
300
$1.0900
500
$1.0129
1,000
$0.8752
2,500
$0.8344
5,000
$0.7874
7,500
$0.7834
10,000 +
$0.7772
Click for Quote
Log in
to unlock special pricing