- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 68016-411HLF
68016-411HLF
Amphenol Communications Solutions (FCI)
Unshrouded Header - Male Pin - 11 Position - 1 Row - 0.100" (2.54mm) Pitch - 3A - 1500V - Push-Pull - Solder Termination - Thr ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Unshrouded Header - Male Pin - 11 Position - 1 Row - 0.100" (2.54mm) Pitch - 3A - 1500V - Push-Pull - Solder Termination - Through Hole, Right Angle.
Search Keywords: 68016411HLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:68016-411HLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
You may purchase all in-stock quantity of 1,000
Stock lot only:
1000
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
6 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$0.3483
3,000
$0.3166
4,500
$0.2506
6,000 +
$0.2456
Click for Quote
Log in
to unlock special pricing