- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 68016-236HLF
68016-236HLF
Amphenol Communications Solutions (FCI)
The 68016-236HLF is a 36-position, single-row, right-angle header with a 0.100" (2.54mm) pitch for board-to-board connections.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
The 68016-236HLF is a 36-position, single-row, right-angle header with a 0.100" (2.54mm) pitch for board-to-board connections.
Search Keywords: 68016236HLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:68016-236HLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:36
-
Maximum Voltage Rating:1500 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
400
Order Increment:
100
11 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
100
$3.24
300
$3.23
400
$3.22
800
$1.99
1,200
$1.57
1,600 +
$1.54
Click for Quote
Log in
to unlock special pricing