- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 68016-220HLF
68016-220HLF
Amphenol Communications Solutions (FCI)
Unshrouded Header - Male Pin - 20 Position - 1 Row - 0.100" (2.54mm) Pitch - 3A - 1500V - Push-Pull - Solder Termination - Thr ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Unshrouded Header - Male Pin - 20 Position - 1 Row - 0.100" (2.54mm) Pitch - 3A - 1500V - Push-Pull - Solder Termination - Through Hole, Right Angle.
Search Keywords: 68016220HLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:68016-220HLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,697
Can Ship immediately
Minimum Order Quantity:
60
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
60
$1.2600
400
$1.2100
600
$1.1800
1,000
$1.1400
2,600
$1.0700
5,000
$1.0169
7,600
$0.9843
10,000 +
$0.9639
Click for Quote
Log in
to unlock special pricing