- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 68016-206HLF
68016-206HLF
Amphenol Communications Solutions (FCI)
Unshrouded Header - Male Pin - 6 Position - 1 Row - 0.100" (2.54mm) Pitch - 3A - 1500V - Push-Pull - Solder Termination - Thro ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Unshrouded Header - Male Pin - 6 Position - 1 Row - 0.100" (2.54mm) Pitch - 3A - 1500V - Push-Pull - Solder Termination - Through Hole, Right Angle.
Search Keywords: 68016206HLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:68016-206HLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
You may purchase all in-stock quantity of 200
Stock lot only:
200
Minimum Order Quantity:
3000
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$0.3138
3,000
$0.2853
5,000
$0.2759
8,000
$0.2672
15,000
$0.2556
25,000 +
$0.2462
Click for Quote
Log in
to unlock special pricing