- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 68016-205HLF
68016-205HLF
Amphenol Communications Solutions (FCI)
Conn Unshrouded Header HDR 5 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Unshrouded Header HDR 5 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
Search Keywords: 68016205HLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:68016-205HLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:1500 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
50
$0.4942
500
$0.4359
1,000
$0.4183
3,000
$0.3905
5,000
$0.3775
8,000
$0.3656
10,000
$0.3600
15,000 +
$0.3497
Click for Quote
Log in
to unlock special pricing